Microsemi LSM345JE3 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LSM345JE3 to view detailed technical specifications.
No datasheet is available for this part.