Microsemi LSM545J technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 380pF |
| Package/Case | DO-214AB |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Output Current | 5A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LSM545J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.