Microsemi LSM545JE3 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-214AB |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LSM545JE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.