Microsemi LX13097 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.73V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX13097 to view detailed technical specifications.
No datasheet is available for this part.