
The LX1555IDM is a single output switch from Microsemi, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 500kHz. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Microsemi LX1555IDM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 48% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1555IDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
