The LX1664ACD is a dual voltage regulator from Microsemi, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant, but is lead free. It is available in bulk packaging with 2500 units per package.
Microsemi LX1664ACD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1664ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.