
This 4-channel load switch from Microsemi features a TFSOP package and surface mount design, operating within a temperature range of 0°C to 70°C. It is designed to handle up to 85% duty cycle and is compatible with lead-free processes. The device operates at a maximum frequency of 345kHz and is supplied with a 5V operating voltage. The LoadSHARE series is RoHS compliant and available in quantities of 2500.
Microsemi LX1671CPW technical specifications.
| Package/Case | TFSOP |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 345kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | LoadSHARE™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1671CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
