Microsemi LX1672-03CLQ technical specifications.
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 345kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| Series | LoadSHARE™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1672-03CLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.