Microsemi LX1672-05CPW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 75% |
| Lead Free | Contains Lead |
| Max Frequency | 575kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | LoadSHARE™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1672-05CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.