This single output DC-DC converter has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a lead-free SSOP package. The converter operates from a 5V supply voltage and has an output voltage of 2V. It can handle a maximum duty cycle of 100% and is RoHS compliant.
Microsemi LX1676CPW technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1676CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.