This single output linear regulator from Microsemi has a fixed output voltage of 1.55V and operates from a 5V supply voltage. It is packaged in a lead-free TFSOP package and is suitable for surface mount applications. The device can operate over a temperature range of 0°C to 70°C and has a maximum duty cycle of 100%. It is RoHS compliant and available in quantities of 2500 per rail/Tube packaging.
Microsemi LX1677CPW technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.55V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1677CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.