
The LX1681IDM is a surface mount voltage regulator from Microsemi, operating within a temperature range of 0°C to 70°C. It has a maximum operating frequency of 230kHz and a quiescent current of 5mA. The device is lead free and available in a package quantity of 2500 units. The LX1681IDM is not RoHS compliant.
Microsemi LX1681IDM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 230kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1681IDM to view detailed technical specifications.
No datasheet is available for this part.
