Microsemi LX1688IPW technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1688IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.