Microsemi LX1691BIPW technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1691BIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.