Microsemi LX1691BIPW-TR technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1691BIPW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.