
The LX1691IPW is a surface mount LED driver from Microsemi, featuring a TSSOP package and operating over a temperature range of -40°C to 85°C. It is designed for use with a supply voltage between 2.8V and 5.5V. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. It also supports dimming functionality.
Microsemi LX1691IPW technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1691IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
