The LX1692AIPW is a surface mount LED driver from Microsemi, featuring a TSSOP package and lead-free construction. It operates over a temperature range of -20°C to 85°C and accepts supply voltages between 7V and 22V. This device is designed for use in LED lighting applications and includes dimming capability.
Microsemi LX1692AIPW technical specifications.
| Package/Case | TSSOP |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1692AIPW to view detailed technical specifications.
No datasheet is available for this part.
