
Microsemi LX1696IPW technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1696IPW to view detailed technical specifications.
No datasheet is available for this part.