Microsemi LX1701-01EVALKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 2W |
| Packaging | Box |
| Radiation Hardening | No |
| Series | AudioMAX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LX1701-01EVALKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.