The LX1704CLQ is a surface mount power amplifier with a maximum operating temperature of 70°C. It operates within a supply voltage range of 2.5V to 5.5V. The device is packaged in bulk and is compliant with RoHS regulations. The power supply rejection ratio of the amplifier is 60dB.
Microsemi LX1704CLQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1704CLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.