Microsemi LX1705ILQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1705ILQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.