Microsemi LX1720-01CDB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 10W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AudioMAX™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX1720-01CDB to view detailed technical specifications.
No datasheet is available for this part.