Microsemi LX1721-01EVALKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 25W |
| Packaging | Bulk |
| Series | AudioMAX |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1721-01EVALKIT to view detailed technical specifications.
No datasheet is available for this part.