Microsemi LX1721CDB technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 25W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | AudioMAX™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1721CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.