
The LX1722CDBTR is a surface mount operational amplifier with a gain bandwidth product of 7MHz and a supply voltage range of 7V to 25V. It features an input bias current of 1uA and an input offset voltage of 5mV. The device is packaged in a small SSOP package and is suitable for use in applications where a high degree of precision is required. The LX1722CDBTR is RoHS compliant and has a maximum operating temperature of 70°C.
Microsemi LX1722CDBTR technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1722CDBTR to view detailed technical specifications.
No datasheet is available for this part.