
The LX1732CDU is a surface mount DC-DC converter with an adjustable output voltage of 5V and a maximum output current of 200mA. It operates from a supply voltage of 5.5V and has a maximum operating temperature of 70°C. The device is lead free and RoHS compliant, packaged in a quantity of 2500 in rail or tube packaging.
Microsemi LX1732CDU technical specifications.
| Package/Case | MSOP |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1732CDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
