Microsemi LX1744CPW technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 25V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1744CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
