The LX1745CPW is a 25V 3-output boost converter from Microsemi, available in a lead-free TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is suitable for surface mount applications and is packaged in quantities of 2500 units per reel.
Microsemi LX1745CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1745CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.