The LX1752CLQ is a dual output synchronous rectifier from Microsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is compliant with RoHS regulations. This device has a maximum output current of 100mA and a maximum duty cycle of 92%. The LX1752CLQ is packaged in a rail/tube format and is lead free.
Microsemi LX1752CLQ technical specifications.
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1752CLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.