Microsemi LX1970IDU technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 520nm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1970IDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.