Microsemi LX1970IDU-T/GARMIN technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1970IDU-T/GARMIN to view detailed technical specifications.
No datasheet is available for this part.