
Microsemi LX1970IDUT technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1970IDUT to view detailed technical specifications.
No datasheet is available for this part.
