Microsemi LX1973AIDR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1973AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.