
The LX1973AIDU is a lead free voltage regulator from Microsemi, packaged in the MSOP package. It is designed to operate over a temperature range of -40°C to 85°C. This component is suitable for surface mount applications and is compliant with RoHS regulations.
Microsemi LX1973AIDU technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 580nm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1973AIDU to view detailed technical specifications.
No datasheet is available for this part.