Microsemi LX1973BEVALKIT technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Method | Optical |
| Series | Best Eye™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1973BEVALKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.