Microsemi LX1990-03EVAL technical specifications.
| Lead Free | Contains Lead |
| Output Current per Channel | 30mA |
| Output Voltage | 10V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1990-03EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.