Microsemi LX1990-03EVALKIT technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 30mA |
| Output Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1990-03EVALKIT to view detailed technical specifications.
No datasheet is available for this part.