
The LX1990ILM-TR is a dual output voltage regulator with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It operates over a temperature range of -40°C to 85°C and is compatible with RoHS regulations. The device is available in a surface mount package, with 3000 units per reel. It is not radiation hardened.
Microsemi LX1990ILM-TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current | 30mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1990ILM-TR to view detailed technical specifications.
No datasheet is available for this part.
