Microsemi LX1991-02EVAL technical specifications.
| Lead Free | Lead Free |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1991-02EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.