The LX1991ILQ is a 6-channel power manager from Microsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 1.5W and can handle a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. Each output channel can provide a low level output current of up to 31.6mA.
Microsemi LX1991ILQ technical specifications.
| Lead Free | Lead Free |
| Low Level Output Current | 31.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 54 |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1991ILQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.