The LX1991ILQ-TR is a 54-channel low-level output driver from Microsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1.5W. The device is compliant with RoHS regulations and is available in tape and reel packaging. The LX1991ILQ-TR has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a low-level output current of 31.6mA.
Microsemi LX1991ILQ-TR technical specifications.
| Lead Free | Lead Free |
| Low Level Output Current | 31.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 54 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1991ILQ-TR to view detailed technical specifications.
No datasheet is available for this part.