The LX1993CDU is a single-output, 4-segment boost switcher from Microsemi, packaged in a lead-free MSOP. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device is available in quantities of 2500, packaged in rail or tube formats. The LX1993CDU is designed to handle a maximum supply voltage of 6V and a minimum supply voltage of 1.6V.
Microsemi LX1993CDU technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1993CDU to view detailed technical specifications.
No datasheet is available for this part.
