Microsemi LX1995-1CSG technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX1995-1CSG to view detailed technical specifications.
No datasheet is available for this part.