Microsemi LX2203CLD technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Temperature, Short Circuit, Reverse Current |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX2203CLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.