Microsemi LX2205ILQ technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX2205ILQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
