
Microsemi LX27901ID-TR technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX27901ID-TR to view detailed technical specifications.
No datasheet is available for this part.
