The LX27902DW-TR is a dual PWM dimming controller from Microsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is designed for use with a maximum supply voltage of 27V. The device features a frequency of 150kHz and is available in quantities of 1000 per reel, packaged in cut tape.
Microsemi LX27902DW-TR technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX27902DW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.