Microsemi LX27912DW-TR technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX27912DW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.