
The LX5250CPW is a 9-bit analog-to-digital converter from Microsemi. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.9V and 5.25V. The device is mounted on the surface and has a supply current of 45mA. It is packaged in a TSSOP package and is compliant with RoHS regulations.
Microsemi LX5250CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5250CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
