Microsemi LX5251CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5251CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.